Typical Application for LT1116 - 12ns, Single Supply Ground-Sensing Comparator
Analog Devices이 부품 LT1116 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Analog-to-Digital Converter
- Converters
- Crosspoint Switch
- Distance Extension
- High-Speed Bus Termination
- Line Driver
- Receivers
- Switching Regulators
Description
- Typical Application for the LT1116 is an ultra fast (12ns) comparator designed for sensing signals near the negative supply. The input common mode range extends from 2.5V
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1116CS8#PBF | Analog Devices | Linear Comparators | Comparator Single 8-Pin SOIC N Tube | 구매 | |
|
|
LT1116CS8#TR | Analog Devices | Linear Comparators | Comparator Single 8-Pin SOIC N T/R | 구매 | |
|
|
LT1116CN8#PBF | Analog Devices | Linear Comparators | Comparator Single 8-Pin PDIP N Tube | 구매 | |
|
|
LT1116CS8#TRPBF | Analog Devices | Linear Comparators | Comparator Single 8-Pin SOIC N T/R | 구매 | |
|
|
LT1116CS8 | Analog Devices | Linear Comparators | Comparator Single 8-Pin SOIC N | 구매 | |