Typical Application for LT1076HVCT Basic Positive Buck Converter
Analog Devices이 부품 LT1076HVCT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Boost Converter
- Buck Converter
- Positive-to-Negative Conversions
Description
- Typical Application for LT1076HVCT Basic Positive Buck Converter. The LT1076 is at 2A monolithic bipolar switching regulator which requires only a few external parts for normal operation. The power switch, all oscillator and control circuitry and all current limit components, are included on the chip
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 40 V
-
Output Voltage5 V
-
Output Current5 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1076HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.3V to 60V Step Down Single-Out 2.21V to 35V 1.6A 5-Pin(5+Tab) TO-220 | 구매 | |