Typical Application for LT1070 Positive Current Boosted Buck Converter
Analog Devices이 부품 LT1070CT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Description
- Typical Application for LT1070 Positive Current Boosted Buck Converter. The LT1070 is monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk topology
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 28 V
-
Output Voltage5 V
-
Output Current10 A
-
TopologyBuck Boost
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1070HVCT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 60V 11A 100W 5-Pin(5+Tab) TO-220 | 구매 | |
|
|
LT1070CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 11A 100W 5-Pin(5+Tab) TO-220 | 구매 | |