Typical Application for LT1021CIN8-5 Voltage Reference with Trimming 10V Units to 10.24V
Analog Devices이 부품 LT1021CIN8-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Digital Voltmeter
- Digital-to-Analog Converter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Description
- Typical Application for LT1021CIN8-5 Voltage Reference with Trimming 10V Units to 10.24V. The LT1021 is a precision reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA
최종 제품의 경우
-
Reference Voltage5 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT1021CIN8-5 | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin PDIP N | 구매 | |