Typical Application for LT1021BCN8-10 2-Pole low pass Filtered Voltage Reference
Analog Devices이 부품 LT1021BCN8-10 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Analog-to-Digital Converter
- Digital Voltmeter
- Digital-to-Analog Converter
- Navigation System
- Portable Instrumentation
- Precision Regulation
- Scales
Description
- Typical Application for LT1021BCN8-10 2-Pole low pass Filtered Voltage Reference. The LT1021 is a precision reference with Ultra Low drift and noise, extremely good long term stability and almost total immunity to input voltage variations. The reference output will both source and sink up to 10mA
최종 제품의 경우
-
Reference Voltage10 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1021BCN8-10 | Analog Devices | Voltage References | V-Ref Precision 10V 10mA 8-Pin PDIP N | 구매 |