Typical Application for LM7805C High Output Current, Short Circuit Protected
Texas Instruments이 부품 LM7805C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- On-Card Switching Regulator
Description
- Typical Application for LM7805C High Output Current, Short Circuit Protected. This series is monolithic 3-terminal positive voltage regulators employ internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |