Typical Application for LM431AC Constant Current Sink Regulator
NXP Semiconductors이 부품 TL431AC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
- Switching Power Supply
Description
- Typical Application for LM431AC Constant Current Sink Regulator. The TL431 and TL431A are 3-terminal adjustable shunt regulators with specified thermal stability over applicable automotive and commercial temperature ranges. The output voltage may be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical output impedance of 0.2 ohm. Active output circuitry provides a very sharp turn-on characteristic, making these devices excellent replacements for zener diodes in many applications like on-board regulation, adjustable power supplies and switching power supplies