Typical Application for LM385 Micropower Voltage Reference Diodes
onsemi이 부품 LM385 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Voltage Reference
Description
- Typical Application for LM385 Micropower Voltage Reference Diodes. The LM385 series are micropower two-terminal bandgap voltage regulator diodes. Designed to operate over a wide current range of 10 A to 20 mA, these devices feature exceptionally low dynamic impedance, low noise and stable operation over time and temperature
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM385BD-1.2R2G | onsemi | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 구매 | |
|
|
LM385BD-2.5G | onsemi | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube | 구매 | |
|
|
LM385D-1.2G | onsemi | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N Tube | 구매 | |
|
|
LM385D-1.2R2G | onsemi | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | 구매 | |
|
|
LM385D-2.5R2G | onsemi | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R | 구매 | |
|
|
LM385D-2.5G | onsemi | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N Tube | 구매 | |
|
|
LM385BD-2.5R2G | onsemi | Voltage References | V-Ref Precision 2.5V 20mA 8-Pin SOIC N T/R | 구매 | |