Typical Application for LM350 6A Adjustable Regulator
Texas Instruments이 부품 LM350 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Adjustable Power Supplies
- Battery Charger
- Constant Current Regulators
Description
- Typical Application for LM350 6A Adjustable Regulator. The LM150 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 3A over a 1.2V to 33V output range. They are exceptionally easy to use and require only 2 external resistors to set the output voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM350K STEEL | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
|
LM350T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM350K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | 구매 | |
|
|
LM350T/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
|
LM350K STEEL/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 1.2V to 33V 3A 3-Pin(2+Tab) TO-3 Tray | 구매 | |