Typical Application for LM317 Adjustable Current Regulator
STMicroelectronics이 부품 LM317 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for LM317 Adjustable Current Regulator. The LM217, LM317 are monolithic integrated circuits in TO-220, TO-220FP and D2PAK packages intended for use as positive adjustable voltage regulators. They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM317P | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 구매 | |
|
|
LM317D2T-TR Adjustable Voltage Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
|
LM317T-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
LM317BT | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
STMLM317T | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
LM317T | 3-Pin Linear Regulator | STMicroelectronics | Linear Regulators | Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |