Typical Application for LD2980CM33TR SOT23-5L Ultra low drop voltage regulators compatible with low ESR inhibit output capacitors
STMicroelectronics이 부품 LD2980CM33TR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Camcorder
- Cellular Phone
- Compact Stereos
- Digital Camera
- Laptop
- Personal Digital Assistant
Description
- Typical Application for LD2980CM33TR SOT23-5L Ultra low drop voltage regulators compatible with low ESR inhibit output capacitors. The low drop-voltage and the ultra low quiescent current make them suitable for low noise, low power applications and in battery powered systems. The quiescent current in sleep mode is less than 1 uA when the INHIBIT pin is pulled low. Typical applications are cellular phone, laptop computer, personal digital assistant (PDA), personal stereo, camcorder and camera
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LD2980CM33TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 5-Pin SOT-23 T/R | 구매 |