Typical Application for L7815C Tracking Voltage Regulator
STMicroelectronics이 부품 L7815C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Voltage & Current Adjustment
Description
- Typical Application for L7815C Tracking Voltage Regulator. The L78 series of three-terminal positive regulators is available in TO-220, TO-220FP, D2PAK and DPAK packages and several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L7815CV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
L7815CP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 구매 | |
|
|
L7815CV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
L7815CD2TTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 15V 1.5A 3-Pin(2+Tab) D2PAK T/R | 구매 | |