Typical Application for L7805A Protection against input short-circuit with high capacitance loads
STMicroelectronics이 부품 L7805A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Voltage & Current Adjustment
Description
- Typical Application for L7805A Protection against input short-circuit with high capacitance loads. The L78 Series of fixed voltage regulators are designed with thermal overload protection that shuts down the circuit when subjected to an excessive power overload condition, internal short-circuit protection that limits the maximum current the circuit will pass, and output transistor safe-area compensation that reduces the output short-circuit current as the voltage across the pass transistor is increased
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Current1.5 A
-
TopologyLDO
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L7805ACD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 구매 | |
|
|
L7805ABV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
L7805ABP | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube | 구매 | |
|
|
L7805ACV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
L7805ABV | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
L7805ACV-DG | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220AB Tube | 구매 | |
|
|
L7805ABD2T-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(2+Tab) D2PAK T/R | 구매 | |