Typical Application for L5973D013TR 2.5A Step-Down Switching Regulator
STMicroelectronics이 부품 L5973D013TR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Battery
- Car Radio
- Compute and Storage
- DC to DC Converter
- Graphics Card
- Hard Disk Drive (HDD)
- LCD Monitor
- Monitors & VCRs & TVs
- Printers
- Speed Changers
- STB and DVR
- xDSL Modem/DSLAM
Description
- Typical Application for L5973D013TR 2.5A Step-Down Switching Regulator. The L5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.5A so it is able to deliver more than 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235 to 35V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5973D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2.5A 8-Pin HSOP EP T/R | 구매 | |
|
|
L5973 | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 2.5A 8-Pin HSOP EP T/R | 구매 | |