Typical Application for High Input Voltage, Adjustable 3-Terminal Linear Regulator with Rload
Microchip Technology이 부품 LR12 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Systems
- Compact SMPS
- Constant Current Regulators
- Industrial Control
- LED Driver
- Motor Control
- Power Supplies
- Telecom Applications
Description
- Typical Application for High Input Voltage, Adjustable 3-Terminal Linear Regulator with Rload. The LR12 is a high voltage, low output current, adjustable linear regulator. It has a wide operating input voltage range of 13.2 - 100V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LR12N3-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 88V 0.0005A 3-Pin TO-92 Bag | 구매 | |
|
|
LR12K4-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 88V 0.0005A 3-Pin(2+Tab) TO-252 T/R | 구매 | |
|
|
LR12LG-G | Microchip Technology | Linear Regulators | Standard Regulator Pos 1.2V to 88V 0.0005A 8-Pin SOIC N T/R | 구매 | |