Typical Application for CY8C4128LQI-BL573 4100_BLE PSoC Programmable System-on-Chip
Infineon Technologies AG이 부품 CY8C4128LQI-BL573 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Applications
- Industrial Applications
- Mobile Applications
Description
- Typical Application for CY8C4128LQI-BL573 4100_BLE PSoC Programmable System-on-Chip. The PSoC 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm Cortex-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4100_BLE product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS), compliant with Bluetooth 4.2 specifications
최종 제품의 경우
-
Embedded System TypePSoC
-
Family NamePSoC 4
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CY8C4128LQI-BL573 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray | 구매 | |
|
|
CY8C4128LQI-BL573 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V/5V 56-Pin QFN EP Tray | 구매 | |