Typical Application for CAT32 CMOS White LED Driver for Two LEDs with DC Level Dimming Control
onsemi이 부품 CAT32 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Handy Terminal
- Keypad Backlighting
- LCD Backlighting
- MP3 Player
- Personal Digital Assistant
- Portable Gaming Devices
Description
- Typical Application for CAT32 CMOS White LED Driver for Two LEDs with DC Level Dimming Control. The CAT32 is a DC/DC step up converter that delivers a regulated output current. Operation at a constant switching frequency of 1.2 MHz allows the device to be used with very small value external inductor and ceramic capacitors