Typical Application for BD4947 Voltage Detector IC in BD49xxx series
ROHM Semiconductor이 부품 BD4947 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microcontroller System
Description
- Typical Application for BD4947 Voltage Detector IC in BD49xxx series. The BD49xxx series is highly accurate, low-current Voltage Detector IC series. The family includes BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
BD4947FVE-TR | ROHM Semiconductor | Supervisory Circuits | Processor Supervisor 4.7V 1 Active Low/CMOS 5-Pin VSOF T/R | 구매 | |