Typical Application for AZ34063U Voltage Inverting Converter
Diodes Incorporated이 부품 AZ34063U 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- ADSL Modem
- Battery Charger
- Negative Bias Supply
- Power Supplies
- Sensors and Hubs
Description
- Typical Application for AZ34063U Voltage Inverting Converter. The AZ34063U is a monolithic switching regulator control circuit which contains the primary functions required for DC-DC converters. This device consists of internal temperature compensated reference, voltage comparator, controlled duty cycle oscillator with active current limit circuit, driver and high current output switch
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AZ34063UMTR-G | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 8-Pin SOIC T/R | 구매 | |
|
|
AZ34063UMTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 36V Inv/Step Up/Step Down Single-Out 1.25V to 36V 1.5A 8-Pin SO T/R | 구매 | |