Typical Application for AP8803 30V, 1A Buck LED Driver
Diodes Incorporated이 부품 AP8803 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- Typical Application for the AP8803 is a step-down DC/DC converter designed to drive LEDs with a constant current. The device can drive up to 7-LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 8V to 30V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AP8803WTG-7 | Diodes Incorporated | LED Drivers | LED Driver 7 Segment 5-Pin TSOT-23 T/R | 구매 | |