Typical Application for AP3015A Typical Application in 1 or 2 Cells to 3.3V Boost Converter
Diodes Incorporated이 부품 AP3015A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Handheld Electronics
- MP3 Player
- MP4 Player
- OLED Bias
- Portable Communicators
Description
- Typical Application for AP3015A Typical Application in 1 or 2 Cells to 3.3V Boost Converter. The AP3015/A are Pulse Frequency Modulation (PFM) DC/DC converters. These two devices are functionally equivalent except the switching current limit. The AP3015 is designed for higher power systems with 350mA current limit, and the AP3015A is for lower power systems with 100mA current limit
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AP3015AKTR-G1 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1V to 12V Step Up Single-Out 34V 0.1A 5-Pin SOT-23 T/R | 구매 | |