Typical Application for AP1501 3A PWM Buck DC/DC Converter for Fixed Type Circuit
Diodes Incorporated이 부품 AP1501 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Buck Converter
- Positive-to-Negative Conversions
- Switching Regulators
Description
- Typical Application for AP1501 3A PWM Buck DC/DC Converter for Fixed Type Circuit. The AP1501 is a fully integrated step-down DC/DC converter, with the ability to drive 3A load without the need of additional driver components. The AP1501 operates at a switching frequency of 150kHz enabling the use of small size filter components. As a result, board space is reduced and BOM costs are lowered
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AP1501-50K5G-13 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R | 구매 | |
|
|
AP1501-K5G-13 | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 3A 6-Pin(5+Tab) TO-263 T/R | 구매 | |