Typical Application for AP1184P 4A Ultra Low-Dropout Positive Adjustable Regulator
Diodes Incorporated이 부품 AP1184P 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Graphics & Sound Chipsets
Description
- Typical Application for the AP1184P is a 4A regulator with extremely low dropout voltage. This product is specifically designed to provide well regulated supply for applications requiring 2.8V or lower voltages from 3.3V ATX power supplies where high efficiency of the switch can be achieved without the cost and complexity associated with switching regulator. One such application is the new graphic chipsets that requires anywhere from 2.4V to 2.7V supply
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyLDO