Typical Application for AMC1204B, 20-MHz, Second-Order, Isolated Delta-Sigma Modulator for Frequency Inverter Application
Texas Instruments이 부품 AMC1204BDW 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Inverters
- Motor Control
- Smart Energy
- UPS Power Supply
Description
- Typical Application for AMC1204B, 20-MHz, Second-Order, Isolated Delta-Sigma ADC that can be clocked at up to 20 MHz. The digital isolation of the modulator output is provided by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. When used with an appropriate external digital filter, an effective number of bits (ENOB) of 14 is achieved at a data rate of 78 kSPS
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate78K SPS
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AMC1204BDW | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube | 구매 | |