Typical Application for ADR5044B 4.096 Vout Precision Micro-power Shunt Mode Voltage Reference for ±15 V Output with Stacked ADR5045 Devices
Analog Devices이 부품 ADR5044B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Powered Equipment
- Data Acquisition System
- Energy Management
- Portable
- Power Supplies
- Process Instrumentation
Description
- Typical Application for ADR5044B 4.096 Vout Precision Micro-power Shunt Mode Voltage Reference for ±15 V Output with Stacked ADR5045 Devices. The Designed for space-critical applications, the ADR5040/ADR5041/ADR5043/ADR5044/ADR5045 are high precision shunt voltage references, housed in ultra small SC70 and SOT-23 packages
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR5044BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Fixed 4.096V 15mA 3-Pin SC-70 T/R | 구매 | |
|
|
ADR5044BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R | 구매 | |