Typical Application for ADR4520 Boosted Output Current Voltage Reference
Analog Devices이 부품 ADR4520 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Monitoring
- Data Acquisition System
- Instrumentation and Measurement
- Portable Medical Devices
Description
- Typical Application for ADR4520 Boosted Output Current Voltage Reference. The ADR4520 device is a high precision, low power, low noise voltage reference featuring ±0.02% maximum initial error, excellent temperature stability and low output noise
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR4520BRZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR4520ARZ | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADR4520ARZ-R7 | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N T/R | 구매 | |
|
|
ADR4520BRZ | Analog Devices | Voltage References | V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube | 구매 | |