Typical Application for ADR3440 4.096-Vout Micro-power, High Accuracy Voltage Reference
Analog Devices이 부품 ADR3440 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Devices
- Data Acquisition System
- Industrial Instrumentation
- Portable Medical Devices
Description
- Typical Application for ADR3440 4.096-Vout Micro-power, High Accuracy Voltage Reference. The ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references, featuring ±0.1% initial accuracy, low operating current, and low output noise in a small SOT-23 package
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR3440ARJZ-R7 | Analog Devices | Voltage References | V-Ref Fixed 4.096V 10mA 6-Pin SOT-23 T/R | 구매 | |
|
|
ADR3440ARJZ-R2 | Analog Devices | Voltage References | V-Ref Fixed 4.096V 10mA 6-Pin SOT-23 T/R | 구매 | |