Typical Application for ADR280 High PSRR Negative Voltage Reference
Analog Devices이 부품 ADR280 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Consumer Products
Description
- Typical Application for ADR280 High PSRR Negative Voltage Reference. The ADR280 is a 1.2 V band gap core reference with excellent line regulation and power supply rejection designed specifically for applications experiencing heavy dynamic supply variations, such as data converter references in GSM, GPRS, and 3G mobile station applications
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADR280ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
ADR280AKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.2V 100mA 3-Pin SC-70 T/R | 구매 | |