Typical Application for ADP2323 Dual 3A, 20V Synchronous Step-Down Regulator with Integrated High-Side MOSFET
Analog Devices이 부품 ADP2323ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Health Wellness & Fitness
- Industrial Instrumentation
- Multirail Systems
- Network Server
- Point-of-Load Applications
Description
- Typical Application for ADP2323 Dual 3A, 20V Synchronous Step-Down Regulator with Integrated High-Side MOSFET. The ADP2323 is a full featured, dual output, step-down dc-todc regulator based on current-mode architecture. The ADP2323 integrates two high-side power MOSFETs and two low-side drivers for the external N-channel MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP2323ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 20V Synchronous Step Down Dual-Out 0.6V to 16V/0.6V to 18V 3A/3A 32-Pin LFCSP EP T/R | 구매 | |