Typical Application for ADP196 5V, 3A, Logic Controlled High-Side Power Switch
Analog Devices이 부품 ADP196AC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio Equipments
- Battery Powered Systems
- Digital Camera
- Portable
- Smart Phone
Description
- Typical Application for ADP196 is a high-side load switch designed for operation from 1.8V to 5.5V. This load switch provides power domain isolation, helping to extend battery operation. The device contains a low on-resistance, N-channel MOSFET that supports more than 3A of continuous current and minimizes power loss
최종 제품의 경우
-
Input Voltage1.8 to 5.5 V
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP196ACBZ-R7 | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R | 구매 | |
|
|
ADP196ACPZN-R7 | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin LFCSP EP T/R | 구매 | |
|
|
ADP196ACBZ-01-R7 | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R | 구매 | |
|
|
ADP196ACPZN-01-R7 | Analog Devices | Current Limit Switches | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin LFCSP EP T/R | 구매 | |