Typical Application for ADP1870 Synchronous Buck Controller with Constant On-Time and Valley Current Mode
Analog Devices이 부품 ADP1870ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Networking
- Power Supplies
- Servers
- Set-Top Box
- Telecommunication System
Description
- Typical Application for ADP1870 Synchronous Buck Controller with Constant On-Time and Valley Current Mode. The ADP1870/ADP1871 are versatile current-mode, synchronous step-down controllers that provide superior transient response, optimal stability, and current-limit protection by using a constant on-time, pseudo-fixed frequency with a programmable current limit, current-control scheme. In addition, these devices offer optimum performance at low duty cycles by utilizing valley current-mode control architecture. This allows the ADP1870/ ADP1871 to drive all N-channel power stages to regulate output voltages as low as 0.6 V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 20 V
-
TopologyBuck- Synchronous
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1870ACPZ-0.3-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1870ACPZ-1.0-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin LFCSP EP T/R | 구매 | |
|
|
ADP1870ACPZ-0.6-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 10-Pin LFCSP EP T/R | 구매 | |