Typical Application for AD8534ARUZ A Single-Supply, 2-Way Active Crossover
Analog Devices이 부품 AD8534ARUZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Amplifiers
- Headphone
- LCD Display
- Multimedia Devices
Description
- Typical Application for AD8534ARUZ A Single-Supply, 2-Way Active Crossover. The AD8534 is a quad rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 6 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8534ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 6V 14-Pin TSSOP Tube | 구매 | |