Typical Application for AD7858L 3V to 5V Single Supply, 200-ksps, 8-Channel, 12-Bit Sampling ADC
Analog Devices이 부품 AD7858LARS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Mobile Communications
- Modems
- Pen Digitizer
- Portable Instrumentation
- Portable Medical Instrumentation
Description
- Typical Application for AD7858L 3V to 5V Single Supply, 200-kSPS, 8-Channel, 12-Bit Sampling ADC. The AD7858L is high-speed, low-power, 12-bit ADC that operates from a single 3V or 5V power supply, the AD7858 being optimized for speed. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate200K SPS
-
Number of Channels8CH
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD7858LBRZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W Tube | 구매 | |