Typical Application for AD5791, 20-Bit Voltage Output DAC
Analog Devices이 부품 AD5791 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Control
- Portable Medical Instrumentation
- Space Devices
- Test and Measurement
Description
- Typical Application for AD5791, 20-Bit Voltage Output DAC that operates from a bipolar supply of up to 33V. The AD5791 accepts a positive reference input in the range 5V to VDD - 2.5V and a negative reference input in the range VSS + 2.5V to 0V
최종 제품의 경우
-
DAC Resolution20 Bit
-
Number of Channels1CH
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD5791ARUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube | 구매 | |
|
|
AD5791SRUZ-EP | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube | 구매 | |
|
|
AD5791BRUZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH Segment 20-bit 20-Pin TSSOP Tube | 구매 | |