Typical Application for AD5378, 32-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage Output DAC
Analog Devices이 부품 AD5378ABCZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Industrial Control
- Switches
Description
- Typical Application for AD5378, 32-Channel, 14-Bit, Parallel and Serial Input, Bipolar Voltage Output DAC in one CSPBGA package. The AD5378 guarantees operation over a wide VSS/VDD supply range from ±11.4 V to ±16.5 V. The output amplifier headroom requirement is 2.5V operating with a load current of 1.5 mA and 2V operating with a load current of 0.5 mA
최종 제품의 경우
-
DAC Resolution14 Bit
-
Number of Channels32CH
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD5378ABCZ | Analog Devices | Digital to Analog Converters - DACs | DAC 32-CH Resistor-String 14-bit 108-Pin CSP-BGA Tray | 구매 | |