Typical Application for A6264 Incandescent lamp replacement
Allegro MicroSystems이 부품 A6264 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Stop/Tail Applications
Description
- Typical Application for A6264 Incandescent lamp replacement. The A6264 is a linear, programmable current regulator providing up to 100 mA from each of four outputs to drive arrays of high brightness LEDs. The LED current can be switched between high current and low current for stop/tail applications
최종 제품의 경우
-
Input Voltage12 V
-
Number of Derived Elements8
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
A6264KLPTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 16-Pin TSSOP EP T/R | 구매 | |
|
|
A6264KLYTR-T | Allegro MicroSystems | LED Drivers | LED Driver 9V/12V/15V/18V/24V Automotive AEC-Q100 10-Pin MSOP EP T/R | 구매 | |