Typical Application example block diagram for L99PD08 SPI control diagnosis interface device for VIPower M0-5 and M0-5E high side drivers
STMicroelectronics이 부품 L99PD08 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application for the device has integrated several functions which save job load of the microcontroller and save necessary connections to the microcontroller. It's possible to connect analog and digital high side drivers (HSD) to the device and control them via SPI interface. A synchronous detailed diagnostics feature is integrated
최종 제품의 경우
-
Conversion TypeDC to DC