Typical Application Diagram: dual BTL master, single BTL slave in I2C-bus mode for TDF8599C I2C-bus controlled stereo class-D amplifier 136W/8ohm with full diagnostics
NXP Semiconductors이 부품 TDF8599C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Audio
- Entertainment Devices
Description
- Typical Application Diagram: dual BTL master, single BTL slave in I2C-bus mode for TDF8599C I2C-bus controlled stereo class-D amplifier 136W/8ohm with full diagnostics. The TDF8599C is a dual Bridge-Tied Load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology
최종 제품의 경우
-
Amplifier TypeClass-D
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TDF8599CTH/N1,112 | NXP Semiconductors | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D Automotive AEC-Q100 36-Pin HSOP Bulk | 구매 | |
|
|
TDF8599CTH/N1,118 | NXP Semiconductors | Audio Amplifiers | Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D Automotive AEC-Q100 36-Pin HSOP T/R | 구매 | |