Typical Application Diagram: 4 x BTL in I2C-bus mode for TDF8530 I2C-bus controlled quad channel 45W/2 x class-D power amplifier with full diagnostics
NXP Semiconductors이 부품 TDF8530 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Audio
- Entertainment Devices
Description
- Typical Application Diagram: 4 x BTL in I2C-bus mode for TDF8530 I2C-bus controlled quad channel 45W/2 x class-D power amplifier with full diagnostics. The TDF8530 is a quad Bridge-Tied Load (BTL) car audio amplifier comprising an NDMOST-NDMOST output stage based on SOI BCDMOS technology
최종 제품의 경우
-
Amplifier TypeClass-D
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TDF8530TH/N2,112 | NXP Semiconductors | Audio Amplifiers | Audio Amp Speaker 4-CH Stereo 100W Class-D Automotive AEC-Q100 44-Pin HSOP EP Bulk | 구매 | |
|
|
TDF8530TH/N2,118 | NXP Semiconductors | Audio Amplifiers | Audio Amp Speaker 4-CH Stereo 100W Class-D Automotive AEC-Q100 44-Pin HSOP EP T/R | 구매 | |
|
|
TDF8530TH | NXP Semiconductors | Audio Amplifiers | Audio Amp Speaker 4-CH Stereo 100W Class-D Automotive AEC-Q100 44-Pin HSOP EP | 구매 | |