Typical Application Circuit Using TPS64200 Step-Down Controller for 5V to 1.2V / 1.2A Conversion
Texas Instruments이 부품 TPS64200DBV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Organizers
- Personal Digital Assistant
- Portable Computers
- USB Applications
Description
- Typical Application Circuit Using TPS64200 Step-Down Controller for 5V to 1.2V / 1.2A Conversion. The TPS64200 is nonsynchronous step-down controller that is ideally suited for systems powered from a 5V or 3.3V bus or for applications powered from a 1-cell Li-Ion battery or from a 2- to 4-cell NiCd, NiMH, or alkaline battery
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4.2 V
-
Output Voltage1.2 V
-
Output Current1.2 A
-
Efficiency95 %
-
TopologyBuck
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS64200DBVTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS64200DBVT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 6-Pin SOT-23 T/R | 구매 | |
|
|
TPS64200DBVR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 3A 6-Pin SOT-23 T/R | 구매 | |