Typical Application Circuit Using TPS62162 Step-Down Converter for 1.8V/1A Power Supply
Texas Instruments이 부품 TPS62162DS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Still Camera (DSC)
- Embedded System
- Modems
- POL Conversion
- Power Supplies
- Tablet
Description
- Typical Application Circuit Using TPS62162 Step-Down Converter for 1.8V/1A Power Supply. The TPS6216x device family are easy to use synchronous step-down DC/DC converters optimized for applications with high power density
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 17 V
-
Output Voltage1.8 V
-
Output Current1 A
-
TopologyBuck
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62162DSGT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin WSON EP T/R | 구매 | |
|
|
TPS62162DSGR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin WSON EP T/R | 구매 | |