Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass Filter
Texas Instruments이 부품 LMV824M/NOPB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Laptop
- PCMCIA Card
- Personal Digital Assistant
Description
- Typical Application Circuit Using LMV824I Dual Active Amplifier High-Pass Filter. The LMV824 bring performance and economy to low voltage and low power systems. With a 5 MHz unity-gain frequency and a specified 1.4 V/us slew rate, the quiescent current is only 220 uA/amplifier (2.7V). The LMV824 provides rail-to-rail (R-to-R) output swing into heavy loads (600 O Guarantees). The input common-mode voltage range includes ground, and the maximum input offset voltage is 3.5 mV
최종 제품의 경우
-
Number of SuppliesQuad
-
Supply Voltage5 V
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMV824M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube | 구매 | |
|
|
LMV824M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Voltage Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC Tube | 구매 | |