Typical Application Circuit Using LM27313 VIN=5V, VOUT=12V, I load=250 mA Boost Converter
Texas Instruments이 부품 LM27313XMF/NOPB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Digital Camera
- GPS
- Palm Computers
- Personal Digital Assistant
- Portable
- Portable Media Player
Description
- Typical Application Circuit Using LM27313 VIN=5V, VOUT=12V, I load=250 mA Boost Converter. The LM27313 switching regulator is a current-mode boost converter with a fixed operating frequency of 1.6 MHz
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage12 V
-
Output Current0.26 A
-
TopologyBoost
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM27313XMFX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R | 구매 | |
|
|
LM27313XMFX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R | 구매 | |
|
|
LM27313XMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R | 구매 | |
|
|
LM27313XMF/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 14V Step Up Single-Out 5V to 28V 5-Pin SOT-23 T/R | 구매 | |