Typical Application Circuit of SR1xxxU device in a Different Voltage Domain than Input/Output based on the SR1UARU
STMicroelectronics이 부품 SR1UARU 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Smart Watch
- Wearable Electronics
Description
- Typical Application Circuit of SR1xxxU device in a Different Voltage Domain than Input/Output based on the SR1UARU. The Smart Reset devices provide a useful feature which ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time (tSRC), which ensures a safe reset and eliminates the need for a specific dedicated reset button