Typical Application Circuit for UC2842B High performance Current Mode Controllers
onsemi이 부품 UC2842B 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for UC2842B High Performance Current Mode Controllers
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
UC2842BDR2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 14-Pin SOIC N T/R | 구매 | |
|
|
UC2842BNG | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube | 구매 | |
|
|
UC2842BD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R | 구매 | |