Typical Application Circuit for TPS62111-EP Synchronous Step-Down Converter with Standard Connection for Adjustable Version
Texas Instruments이 부품 TPS62111MRSAREP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Organizers
- Personal Digital Assistant
- Portable Computers
- Scanners
Description
- Typical Application Circuit for TPS62111-EP Synchronous Step-down Converter with Standard Connection for Adjustable Version. The TPS62111 devices are a family of low-noise synchronous step-down DC-DC converter that is ideally suited for systems powered from a 2-cell Li-ion battery or from a 12V or 15V rail
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 17 V
-
Output Voltage1.8 V
-
Output Current1.5 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62111MRSAREP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.1V to 17V Synchronous Step Down Single-Out 3.3V 1.5A 16-Pin VQFN EP T/R | 구매 | |