Typical Application Circuit for TPS54311-EP3V to 6V Input, 3A Output Buck PWM Converter
Texas Instruments이 부품 TPS54311MPWPREP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications Infrastructure
- Networking
- Telematics
Description
- Typical Application Circuit for TPS54311-EP3V to 6V Input, 3A Output Buck PWM Converter. The TPS5431x is a low-input-voltage high-output current synchronous-buck PWM converter integrates all required active components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage0.9 V
-
Output Current3 A
-
TopologyBuck
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54311MPWPREP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.9V 3A 20-Pin HTSSOP EP T/R | 구매 | |