Typical Application Circuit for ST2S06BPQR Dual synchronous rectification with reset or inhibit, 0.5 A, 1.5 MHz adjustable stepdown switching regulator
STMicroelectronics이 부품 ST2S06BPQR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Environmental
Description
- Typical Application Circuit for ST2S06BPQR Dual synchronous rectification with reset or inhibit, 0.5 A, 1.5 MHz adjustable stepdown switching regulator. The ST2S06A33 and ST2S06B are dual stepdown DC-DC converters optimized for powering low-voltage digital cores in ODD applications
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ST2S06BPQR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.8V/3.3V 0.5A 12-Pin QFN T/R | 구매 | |