Typical Application Circuit for NJU7707F42A2 4.2V Voltage Detector for Power Supply Monitor Circuit with VDD line COMMON
Nisshinbo Micro Devices Inc이 부품 NJU7707F42A2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Space-Sensitive Applications
Description
- Typical Application Circuit for NJU7707F42A2 4.2V Voltage Detector for Power Supply Monitor Circuit with VDD line COMMON. The NJU7706 is a high precision voltage detector with a built-in delay time generator of fixed time. The NJU7706 is useful for preventing malfunction of microcomputer or DSP etc. through detect a drop in voltage of battery or power supply