Typical Application Circuit for NJM2374A Inverting Converter
Nisshinbo Micro Devices Inc이 부품 NJM2374A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for NJM2374A Inverting Converter. The NJM2374A is a PWM DC/DC converter IC. It features fixed frequency type PWM control for better noise handling and to avoid intermittent oscillation observed in a simplified controller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage-5 V
-
Output Current1.5 A
-
TopologyInverting
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NJM2374AM | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin DMP | 구매 | |
|
|
NJM2374AE | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 48V Non-Inv/Inv/Step Up/Step Down Single-Out 48V 1.5A 8-Pin EMP | 구매 | |
|
|
NJM2374AV-TE1 | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 14-Pin SSOP T/R | 구매 | |
|
|
NJM2374AD | Nisshinbo Micro Devices Inc | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 40V 1.5A 8-Pin PDIP | 구매 | |